help desk software
FIE220-1 by triad magnetics
Image is representational - see mfr. specs

FIE220-1

Triad Magnetics

Inductor Filter 11.7uH/5uH 10% 120A 1mOhm DCR Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Inductor Filter 11.7uH/5uH 10% 120A 1mOhm DCR Pin

Search Keywords: FIE2201

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
FIE220-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504508000
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Inductance:
11.7/5(Rated) uH
Type:
Filter
Impedance:
N/A
Lead Pitch:
N/A
Tolerance:
10 %
Technology:
N/A
Maximum DC Resistance:
1(Typ) mOhm
Maximum DC Current:
120 A
Protection Style:
N/A
Packaging:
N/A

IN STOCK: 0

Factory Lead-Time 8 Weeks

Qty
Unit Price
1
$30.64
25
$21.99
50 +
$21.08

Tools/3D Models

Product Guides