A-65J
Audio Xfmr, HiFi - Single or PP Plates to Bal-Line - 15,000CT-600CT/150 - 5:1 - 30-15,000 ...
DESCRIPTION
The flexibility of Triad J Series tranformers permits amplifiers to exceed broadcast standars. Single Hole mounting allows rotation for maximum hum reduction. Alloy shielding for up to 60 dB hum reductin (60 to 80dB in Types A-11j, A-12J, A-13J. Wide Frequence Response. Input units are electrostatically shielded. Legible circuit diagrams permanently affixed to case. Part # A-65J: Single or PP Plates to Bal-Line - PRI: 15,000CT to SEC: 600CT/150 - 5:1 - Frequency Response (+-3dB): 30-15,000Hz - 1.75x1.375in - Leads
Search Keywords: A65J
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is A-65J RoHS compliant?
Yes, A-65J is RoHS compliant.
What is the lead time for A-65J?
The standard lead time for A-65J is approximately 12 weeks. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
