help desk software
TY12518X by thomas - betts
Image is representational - see manufacturer specifications
Thomas & Betts Authorized Distributor

TY12518X

Ty-Fast® Cable Tie - Material UV Black Nylon - Min Tensile Strength 80N - Length 150mm ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TY12518X is a cable tie for temperatures up to 105°C, weather and ultraviolet resistant for indoor and outdoor applications, width of 2.5mm, a length of 150mm, and a bundle diameter from 3.0mm to 36.5mm. Cable ties are primarily used to cinch wires and cables together to form a neat and organized bundle.

Search Keywords: TY12518X

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
TY12518X
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909990
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Style:
Standard Locking
Body Material:
Nylon 6/6
Maximum Bundle Diameter:
N/A
Tensile Strength:
N/A
Color:
Black
Operating Temperature:
N/A

FREQUENTLY ASKED QUESTIONS

Is TY12518X RoHS compliant?

Yes, TY12518X is RoHS compliant.

What is the lead time for TY12518X?

The standard lead time for TY12518X is approximately 6 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.0681
3,000
$0.0536
8,000
$0.0513
25,000
$0.0499
50,000
$0.0485
100,000
$0.0466
150,000
$0.0459
250,000 +
$0.0452

Tools/3D Models

Product Guides