help desk software
TPS201220 by thomas - betts

TPS201220

Thomas & Betts

Harnessflex® T Piece Conduit Sizes A: NC20/NW17, B: NC12/NW10, C: NC20/NW17. - Material Polyamide/Nylon - Color Black - RoHS Compliant - IP40 Rating ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TPS201220 is a T-shaped hinged conduit joiner for temperatures ranging from -40 to 120°C, and conduit sizes A: NC20/NW17, B: NC12/NW10, and C: NC20/NW17. It provides very high UV protection. 3 junction fittings allow a variety of conduit size variations. These fittings are designed to snap together over all types of slit and unslit conduit, maintaining maximum conduit bore. Can be used as an in-line reducer as well as an enlarger.

Search Keywords: TPS201220

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
TPS201220
RoHS:
Yes
HTS:
3926909989
COO:
HU
ECCN:
EAR99
Supplier Standard Pack  This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500

IN STOCK: 500

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 125

Factory Lead-Time 6 Weeks

Qty
Unit Price
5
$6.48
25
$6.38
50
$6.28
125
$6.19
250
$3.81
375
$3.01
500 +
$2.95

Tools/3D Models

Product Guides