TC375
Thomas & BettsTy-Rap® Stand-Off Brackets Mounting Base - Length 3.65 Inch - Material Natural Nylon 6.6 ...
DESCRIPTION
The TC375 is a cable tie stand-off brackets mounting base, length of 92.71mm (3.65 Inches), width of 19.05mm (0.75 Inches), screw mounting method, mounting hole diameter of 4.8mm (0.189 Inches). These brackets permit bundles to be mounted on either side. They also serve as means to raise bundles off the surface. Temperatures range: -40°C to 85°C (-40°F to 185° F).
Search Keywords: TC375
SPECIFICATIONS
IN STOCK: 0
On Order:
400
can ship 7/17/26
Minimum Order Quantity: 10
Factory Lead-Time 6 Weeks
English
Chinese
Spanish
