help desk software
TB-15-50RLDH by thomas - betts

TB-15-50RLDH

Thomas & Betts

Ty-Rap® Cable Tie - Double Loop Type - 15 Inch - 50 Lbs - Material Polyamide 6.6 - Color Natural - ...

RoHS Compliant
Cable tie Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TB-15-50RLDH is a double loop cable tie for temperatures up to 85°C (185°F) for indoor applications, length 370mm (14.6 Inches), width 4.82mm (0.19 Inches), tensile strength rating of 220 Newtons (50 Pounds). These clips allow parallel routing of two bundles of cables or routing of a bundle using a structure as a support. Fully formed ratchet combines low insertion force with high locking resistance. Easy and quick pulling through the ratchet increases productivity and reduces operator fatigue.

Search Keywords: TB1550RLDH

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
TB-15-50RLDH
RoHS:
Yes
HTS:
3926909989
ECCN:
EAR99
Supplier Standard Pack  This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Cable tie
Style:
Double Loop
Body Material:
Nylon
Maximum Bundle Diameter:
N/A
Tensile Strength:
50 N
Color:
N/A

IN STOCK: 400

Ships today, if you order in

You may purchase in-stock quantity up to 400

Minimum Order: 1000

Available in less than min: 400

Multiple: 1000

Factory Lead-Time 6 Weeks

Qty
Unit Price
1
$0.975
1,000
$0.886
3,000
$0.795
5,000
$0.768
8,000
$0.765
10,000
$0.761
15,000
$0.757
25,000 +
$0.753

Tools/3D Models

Product Guides