help desk software
ST050-466 by thomas - betts
Image is representational - see mfr. specs

ST050-466

Thomas & Betts

ST Star Teck® Series Cable Gland - NPT Thread Size 1/2" - Dia 0.825-0.985 Inch - Material Copper Free Aluminum - Color Silver ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The ST050-466 is a Star Teck aluminum jacketed cable fitting. Hub size of 1/2 inch. The range over the jacket is from 0.825 to 0.985 inches. Built-in O-Ring provides a 360-degree seal even when the enclosure surface is rough or uneven. Easy to install in tight spaces low profile gland nut fits tight spaces. Has grooves for screwdriver installation, and flats for a wrench.

Search Keywords: ST050466

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
ST050-466
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8547900010
COO:
CA
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20

IN STOCK: 0

MOQ for out of Stock Qty: 5

Factory Lead-Time 6 Weeks

Qty
Unit Price
5
$80.09
10
$60.07
15
$56.07
20 +
$54.94

Tools/3D Models

Product Guides