Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas - Betts
Part No:
RJ9751
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
12.7 mm
Wire Size:
N/A
Color:
Blue
Operating Temperature:
105(Max) °C
Ring Tongue Terminal Copper Blue 63.24mm Electro Tin
Search Keywords:
RJ9751
IN STOCK:
0
On Order:
150
can ship 8/8/24
Minimum Order:
25
Multiple:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$8.97
$224.250
50
$8.56
$428.000
100
$8.30
$830.000
250
$7.83
$1,957.500
500
$7.62
$3,810.000
1,000
$7.50
$7,500.000
2,500
+
$7.31
$18,275.000
DOWNLOADS