RB2577FM
Sta-Con® 250 Series Female Disconnects - Nylon Open Top Insulated 90 Degree Flag Female Disconnect Terminal - Wire Range #16-#14AWG - Material Copper - Tin-Plated Finish - Color Blue - On Mylar Type ...
DESCRIPTION
The RB2577FM is a nylon-insulated open-top 90-degree flag female terminal for wire range #16 - #14 AWG. The unique construction of the female disconnect offers long-term dependability. The brazed seam serrated barrel provides maximum tensile strength. Length .80 inches, .72 inches width, maximum insulation .190 inches, tab size .250x.032. The terminal is high-conductivity electrolytic copper, electro-tin plated, with color-coded insulation for easy installation. Recommended tool ERG4001.
Search Keywords: RB2577FM
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is RB2577FM RoHS compliant?
Yes, RB2577FM is RoHS compliant.
What is the lead time for RB2577FM?
The standard lead time for RB2577FM is approximately 6 days. In-stock quantities ship from Master Electronics.
IN STOCK: 0
MOQ for out of Stock Qty: 125
Factory Lead-Time 6 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
