Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas - Betts
Part No:
RAT853
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Wire Size:
18-22 AWG
Color:
Blue
Operating Temperature:
150(Max) °C
Ring Tongue Terminal 18-22AWG Copper Blue 20.57mm Electro Tin
Search Keywords:
RAT853
IN STOCK:
179
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$9.05
$45.250
50
$8.91
$445.500
100
$8.78
$878.000
250
$8.65
$2,162.500
500
$4.58
$2,290.000
750
$3.22
$2,415.000
1,000
+
$3.16
$3,160.000
DOWNLOADS