PAFS21/BL/100FT
Type PA Standard Weight Conduit - NC Size 21mm - Fine Conduit Pitch - Out Dia 21.20mm - In Dia 16.5mm - Static Bend Radius 45mm - Reel Length 100ft - Material Fire Resistant Polyamide/Nylon PA6 - Color Black ...
DESCRIPTION
The PAFS21/BL/100FT is a flexible standard-weight, flame-resistant conduit, with a fine pitch, suitable for a wide range of applications. Uses indoors / outdoors - light industrial, buildings, machinery, infrastructure and transport. Distinguished by very high UV protection, high flexibility & fatigue life. Normal operating temperature range -40 to 120°C.
Search Keywords: PAFS21BL100FT
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is PAFS21/BL/100FT RoHS compliant?
Yes, PAFS21/BL/100FT is RoHS compliant.
What is the lead time for PAFS21/BL/100FT?
The standard lead time for PAFS21/BL/100FT is approximately 6 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 4
Ships today, if you order in
Factory Lead-Time 6 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
