help desk software
H972 by thomas - betts
Image is representational - see mfr. specs

H972

Thomas & Betts

Tubular 1-(1/0)AWG Electrolytic Copper 41.91mm Electro Tin ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The THOMAS & BETTS H972 is a high-quality tubular terminal lug made of 1-(1/0)AWG electrolytic copper, measuring 41.91mm and coated with electro tin for enhanced durability and conductivity. This versatile lug is ideal for a wide range of electrical applications, ensuring a secure and reliable connection for your wiring needs.

Search Keywords: H972

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
H972
Alias/AKA:
MS-20659-149
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Tubular
Gender:
N/A
Tab Size:
N/A
Stud Size:
7.93 mm
Wire Size:
1-(1/0) AWG
Color:
N/R
Operating Temperature:
150(Max) °C

IN STOCK: 571

Ships today, if you order in

Minimum Order Quantity: 5

Factory Lead-Time 6 Weeks

Qty
Unit Price
5
$8.64
50
$7.88
100
$6.40
300
$5.69
500
$5.45
1,000
$5.24
2,500
$5.23
5,000 +
$5.21

Tools/3D Models

Product Guides