CPO250-9-A
Thomas & BettsHeat Shrink Tubing ST Polyolefin White Thin
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Heat Shrink Tubing ST Polyolefin White Thin
Search Keywords: CPO2509A
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
CPO250-9-A
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
White
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
3.17 mm
Inside Diameter Before Shrinking:
6.35 mm
IN STOCK: 75
Ships today, if you order in
Minimum Order: 25
Multiple: 25
Factory Lead-Time 6 Weeks
Qty
Unit Price
25
$2.90
100
$2.85
250
$2.74
500
$2.67
1,000
$2.63
2,500
$2.59
5,000
$2.55
7,500
+
$2.51
English
Chinese
Spanish
