CI12-90-DT6
Hinged Connector Interface Fitting - 90 Degree Elbow with 360 Degree Swivel - 6-Way Deutsch DT Connector to Conduit - Conduit Size NC12/NW10 - Operating Temp -40 to 120 °C - RoHS - IP40 - Very High UV Protection - Polyamide (Nylon) - Black ...
DESCRIPTION
90° elbow interfaces providing high integrity connections between Deutsch DT connectors and Harnessflex conduit systems. These interfaces are designed to snap together over all types of Harnessflex slit and unslit conduit, maintaining maximum conduit bore. In addition, 90° elbow versions allow the conduit to swivel 360° around the connector housing. Also compatible with Amphenol and Molex connector versions.
Search Keywords: CI1290DT6
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is CI12-90-DT6 RoHS compliant?
Yes, CI12-90-DT6 is RoHS compliant.
What is the lead time for CI12-90-DT6?
The standard lead time for CI12-90-DT6 is approximately 6 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 470
Can Ship immediately
MOQ for In Stock Qty: 10
MOQ for out of Stock Qty: 125
Factory Lead-Time 6 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
