BVNR-RE23-32
Thomas & BettsVNR-RE Connector - Hose Clamp - Polyamide 6 - NW-23 - Steel Tube PG21 - Black ...
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
The BVNR-RE23-32 is a connector for quick connection to a solid metal tube for IP68 with a hose clamp. Uses in railway vehicles with PG dimensions, construction, and other applications where metal tubes are to be connected with the flexible PMAFLEX® system. Fits to conduit size NW-23 (metric 25). The inside diameter is 28.3 mm, and the overall length is 71.0 mm. The hose clamp made of galvanized bright steel.
Search Keywords: BVNRRE2332
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
BVNR-RE23-32
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack:
1
English
Chinese
Spanish
