14RBC-516
Sta-Kon® Vinyl-Insulated Ring Tongue Terminal - Wire Range #16-#14AWG - Copper, Tin-Plated - 5/16 in Bolt Hole - Green - 50/Pkg ...
DESCRIPTION
The 14RBC-516 is a vinyl insulated heavy-duty ring terminal for wire range #16 - #14 AWG. Length 1.29 inches, .54 inches width, maximum insulation .210 inches, bolt hole 5/16 inches. The terminal is high-conductivity electrolytic copper, electro-tin plated, with green nylon insulation. Recommended tool WT2130A.
Search Keywords: 14RBC516
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 14RBC-516 RoHS compliant?
Yes, 14RBC-516 is RoHS compliant.
What is the lead time for 14RBC-516?
The standard lead time for 14RBC-516 is approximately 6 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Minimum Order Quantity: 50
Multiple: 50
Factory Lead-Time 6 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
