XXS30P1AM12
TES ElectricProximity Sensor - Ultrasonic - 39.37" (1000mm) - Analog Current Output - 12 to 24V Supply - Connector Termination - Cylinder, Threaded M30 Package. ...
DESCRIPTION
The XXS30P1AM12 from TES ELECTRIC is ultrasonic proximity sensor with 39.37" (1000mm) sensing distance and analog current output. This proximity sensor has 12 to 24V supply voltage range, connector termination and comes in cylinder, threaded M30 package. Operating temperature range is from -25°C to 70°C.
Search Keywords: XXS30P1AM12
SPECIFICATIONS
IN STOCK: 5
Can Ship immediately
Factory Lead-Time 9 Weeks
Price (USD)
Product Guides
English
Chinese
Spanish
