XS530BSDAM12
TES ElectricProximity Sensor Inductive NO 1cm 12V to 24V
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Proximity Sensor Inductive NO 1cm 12V to 24V
Search Keywords: XS530BSDAM12
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TES Electric
Part No:
XS530BSDAM12
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536507000
COO:
FR
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Inductive
Sensing Distance:
10 mm
Mounting:
N/A
Output Type:
N/A
Dimension:
N/A
Operating Temperature:
-25 to 70 °C
Switching Mode:
No
IN STOCK: 4
Can Ship immediately
Factory Lead-Time 9 Weeks
Price (USD)
Qty
Unit Price
1
$65.89
5
$63.35
10
$62.43
20
$60.75
50
$59.98
100
+
$59.60
English
Chinese
Spanish
