XCNR2118P20
TES ElectricSwitch Limit N.O./N.C. DPST Side Rotary with Roller Lever Screw Clamp 3A 240VAC 250VDC Rotary Screw Mount
RoHS Non-Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Switch Limit N.O./N.C. DPST Side Rotary with Roller Lever Screw Clamp 3A 240VAC 250VDC Rotary Screw Mount
Search Keywords: XCNR2118P20
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TES Electric
Part No:
XCNR2118P20
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536509055
COO:
ID
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
N/A
Actuator Style:
Side Rotary with Roller Lever
Pole Throw Configuration:
DPST
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
N/A
Maximum Current Rating:
3@240VAC A
Terminal Type:
Screw Clamp
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Right Angle
IN STOCK: 0
Factory Lead-Time 9 Weeks
Qty
Unit Price
1
$68.52
5
$61.14
10
$59.31
25
$56.77
50
$54.44
100
$52.99
250
+
$52.19
English
Chinese
Spanish
