help desk software
XCKP2121N12 by tes electric
Image is representational - see mfr. specs

XCKP2121N12

TES Electric

Switch Limit N.O./N.C. DPST Top Roller Lever Plunger Screw Clamp 3A 240VAC 250VDC 6N Linear Screw Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Switch Limit N.O./N.C. DPST Top Roller Lever Plunger Screw Clamp 3A 240VAC 250VDC 6N Linear Screw Mount

Search Keywords: XCKP2121N12

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TES Electric
Part No:
XCKP2121N12
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509055
COO:
ID
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Compact
Actuator Style:
Top Roller Lever Plunger
Pole Throw Configuration:
DPST
Switch Configuration:
N.O./N.C.
Operating Force:
6(Min) N
Dimension:
N/A
Maximum Current Rating:
3@240VAC A
Terminal Type:
Screw Clamp
NEMA Standard as Enclosure Rating:
1, 2, 4, 6, 12, 13
Body Orientation:
Straight

IN STOCK: 0

Factory Lead-Time 9 Weeks

Qty
Unit Price
1
$100.35
5
$92.87
10
$90.17
20
$85.23
50
$82.96
100 +
$81.72

Tools/3D Models

Product Guides