CA-2200 by tensility international corporation
Image is representational - see manufacturer specifications

CA-2200

Cable - 6 feet (183cm) - 5.5x2.5x10 mm - 90° 50-00374 DC plug to stripped tinned - 18 AWG - 30-00007 wire ...

View Datasheet Ask the Datasheet
RoHS Compliant
CARTON Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The CA-2200 by Tensility International Corporation is a high-quality 6 feet (183cm) cable designed with a 5.5x2.5x10 mm 90° DC plug to stripped tinned ends, making it ideal for various electronic applications. This cable features durable 18 AWG 30-00007 wire for reliable power transmission.

Search Keywords: CA2200

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tensility International Corporation
Part No:
CA-2200
Alias/AKA:
053-0189R
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1000
Package Type:
CARTON

FREQUENTLY ASKED QUESTIONS

Is CA-2200 RoHS compliant?

Yes, CA-2200 is RoHS compliant.

What is the lead time for CA-2200?

The standard lead time for CA-2200 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 665

Ships today, if you order in

Minimum Order Quantity: 5

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
5
$5.07
50
$4.17
100
$3.69
250
$3.66
500
$3.65
1,000
$3.22
3,000
$3.21
5,000 +
$3.20

Tools/3D Models

Product Guides