help desk software
55-00111 by tensility international corporation
Image is representational - see mfr. specs

55-00111

Tensility International Corporation

The 55-00111 is an overmolded, snap-fit dust cap designed to protect 5.5x2.0-2.5 mm barrel connectors. ...

RoHS Compliant
CARTON Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 55-00111 is an overmolded dust cap featuring a snap-fit design for barrel connectors with a 5.5 mm outer diameter and a 2.0 mm to 2.5 mm inner pin. This component has an overall length of 14.7 mm and a maximum width of 11.2 mm, providing robust coverage. It is RoHS compliant and designed to protect connector interfaces from dust, debris, and other environmental contaminants. The snap-fit feature ensures a secure attachment, making it ideal for safeguarding unused ports on electronic devices during manufacturing, shipping, or in the field.

Search Keywords: 5500111

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tensility International Corporation
Part No:
55-00111
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3923500000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
CARTON

IN STOCK: 4,950

Can Ship immediately

Minimum Order Quantity: 100

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
100
$0.2583
500
$0.2463
2,500
$0.2344
5,000
$0.2292
10,000
$0.2241
25,000
$0.2173
50,000 +
$0.2122

Tools/3D Models

Product Guides