help desk software
54-00165 by tensility international corporation
Image is representational - see mfr. specs

54-00165

Tensility International Corporation

The 54-00165 is a 5.5x2.5 mm, right-angle, surface-mount DC power jack designed for PCB applications. ...

RoHS Compliant
CARTON Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 54-00165 is a right-angle, surface-mount DC power jack compatible with 5.5x2.5 mm plugs. This connector is rated for a maximum operating voltage of 48V and a maximum current of 6.5A. It is constructed with a UL 94 V-0 rated PA9T insulator, silver-plated brass terminals, and a silver-plated phosphor bronze spring contact. Key electrical specifications include a maximum contact resistance of 30 mΩ and a dielectric strength of 500 Vac. Designed for reliability, it has a mechanical life cycle of 5000 matings and operates across a wide temperature range of -40°C to 105°C, making it a durable choice for power connections in various electronic devices.

Search Keywords: 5400165

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tensility International Corporation
Part No:
54-00165
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2500
Package Type:
CARTON

IN STOCK: 5,183

Ships today, if you order in

Minimum Order Quantity: 50

Factory Lead-Time 19 Weeks

Qty
Unit Price
50
$0.64
250
$0.62
500
$0.60
1,000
$0.57
2,500
$0.54
5,000
$0.53
7,500
$0.52
10,000 +
$0.51

Tools/3D Models

Product Guides