54-00164 by tensility international corporation
Image is representational - see manufacturer specifications

54-00164

The 54-00164 is a 5.5x2.1 mm, right-angle, SMT DC power jack designed for PCB mounting. ...

View Datasheet Ask the Datasheet
RoHS Compliant
CARTON Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 54-00164 is a surface-mount, 90-degree DC power jack designed to accept a 5.5x2.1 mm plug. It is rated for a maximum operating voltage of 48V and a maximum current of 5.5A. The connector features silver-plated brass terminals and phosphor bronze contacts for low contact resistance, with a high-temperature PA9T insulator. It is engineered for durability with a life cycle of 5000 mating cycles and an operating temperature range of -20°C to 70°C. This RoHS compliant jack is ideal for power input connections on PCBs in various electronic devices.

Search Keywords: 5400164

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tensility International Corporation
Part No:
54-00164
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
6000
Package Type:
CARTON

FREQUENTLY ASKED QUESTIONS

Is 54-00164 RoHS compliant?

Yes, 54-00164 is RoHS compliant.

What is the lead time for 54-00164?

The standard lead time for 54-00164 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 6,150

Can Ship immediately

Minimum Order Quantity: 50

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
50
$0.6894
250
$0.6125
500
$0.5666
1,000
$0.5225
2,500
$0.4777
6,000
$0.4765
12,000
$0.4753
18,000 +
$0.4741

Tools/3D Models

Product Guides