help desk software
54-00082 by tensility international corporation
Image is representational - see manufacturer specifications

54-00082

A 3.5mm, 4-conductor (4C), panel-mount audio jack connector with a threaded body, nickel plating, and included mounting hardware. ...

View Datasheet Ask the Datasheet
RoHS Compliant
CARTON Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 54-00082 is a 4-conductor (4C), 3.5mm panel-mount audio jack connector. It is rated for 30 Vdc at 300 mA and features an initial contact resistance of 50 mΩ or less. Designed for durability, it has a life cycle of 5000 mating cycles and operates reliably over a temperature range of -25°C to 85°C. This RoHS compliant jack features a nickel-plated brass shell and mounts securely to panels from 1.0 mm to 4.8 mm thick using the included M9x0.75 threaded nut and washer, making it ideal for various audio equipment and electronic device applications.

Search Keywords: 5400082

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tensility International Corporation
Part No:
54-00082
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
CARTON

FREQUENTLY ASKED QUESTIONS

Is 54-00082 RoHS compliant?

Yes, 54-00082 is RoHS compliant.

What is the lead time for 54-00082?

The standard lead time for 54-00082 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,940

Can Ship immediately

MOQ for In Stock Qty: 25

MOQ for out of Stock Qty: 1250

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
25
$1.71
250
$1.46
500
$1.35
1,250
$1.31
2,500
$1.26
3,750
$1.25
5,000 +
$1.24

Tools/3D Models

Product Guides