help desk software
50-00533 by tensility international corporation

50-00533

Tensility International Corporation

The 50-00533 is a molding-style DC power jack connector with solder tab terminals, spring contacts, and dimensions of 5.5x2.1x17.6 mm. ...

RoHS Compliant
CARTON Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 50-00533 is a DC power jack connector designed for solder tab termination in a molding-style package. It is rated for 20 Vdc and 8 A, operating reliably across a temperature range of -25°C to 70°C. The connector features a low initial contact resistance of 30 mΩ or less, an insulation resistance of 100 MΩ at 500 Vdc, and can withstand 500 Vac for one minute. Constructed with a nylon insulator, brass pin and shell, and phosphor bronze spring contacts, it is designed for durability with a life cycle of 5000 mating cycles. This RoHS and REACH compliant jack is suitable for various power input applications requiring a robust and long-lasting connection.

Search Keywords: 5000533

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tensility International Corporation
Part No:
50-00533
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
6000
Package Type:
CARTON

IN STOCK: 2,500

Can Ship immediately

Minimum Order Quantity: 25

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
25
$1.164
100
$1.119
250
$1.089
500
$1.066
1,000
$1.043
2,500
$1.013
6,000 +
$0.984

Tools/3D Models

Product Guides