31-00042 by tensility international corporation
Image is representational - see manufacturer specifications

31-00042

The 31-00042 is a 4-conductor, 22 AWG shielded coiled cable with a durable TPU jacket and blunt cut ends. ...

View Datasheet Ask the Datasheet
RoHS Compliant
CARTON Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 31-00042 is a shielded, 4-conductor coiled cable assembly designed for flexible connectivity. It is constructed with 22 AWG wire and features a durable, halogen-free TPU jacket with an outer diameter of 5.3 mm. The cable has a retracted length of 314 mm and a maximum recommended extended length of 915 mm. Rated for 300V and 80°C, it utilizes UL20280 compliant wire with a braided shield for protection against interference. Finished with blunt cuts on both ends for versatile termination, this RoHS and REACH compliant cable is ideal for applications requiring reliable, retractable connections in various electronic and industrial equipment.

Search Keywords: 3100042

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tensility International Corporation
Part No:
31-00042
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
250
Package Type:
CARTON

FREQUENTLY ASKED QUESTIONS

Is 31-00042 RoHS compliant?

Yes, 31-00042 is RoHS compliant.

What is the lead time for 31-00042?

The standard lead time for 31-00042 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 45

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
5
$15.12
25
$13.66
50
$12.90
100
$12.20
250
$12.17
500
$12.14
1,000 +
$12.11

Tools/3D Models

Product Guides