30-02009 by tensility international corporation
Image is representational - see manufacturer specifications

30-02009

Cable - 6 Conductor - 24 AWG Stranded Tinned Copper - 21509 - 600V - 105C - 5.0 mm Dia. - FT2 - mPPE ...

View Datasheet Ask the Datasheet
RoHS Compliant
CARTON Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TENSILITY INTERNATIONAL CORPORATION part 30-02009 is a high-quality cable featuring 6 conductors made of 24 AWG stranded tinned copper. With a voltage rating of 600V and a temperature rating of 105°C, this cable is suitable for a wide range of applications. The cable has a diameter of 5.0 mm, meets FT2 flame test requirements, and is made of mPPE material to ensure durability and reliability. Ideal for use in various electrical and electronic projects, this cable offers both performance and quality.

Search Keywords: 3002009

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tensility International Corporation
Part No:
30-02009
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1530
Package Type:
CARTON

FREQUENTLY ASKED QUESTIONS

Is 30-02009 RoHS compliant?

Yes, 30-02009 is RoHS compliant.

What is the lead time for 30-02009?

The standard lead time for 30-02009 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 454

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
5
$3.34
50
$3.13
100
$3.07
250
$2.99
500
$2.92
1,530
$2.82
3,060 +
$2.76

Tools/3D Models

Product Guides