help desk software
30-01195 by tensility international corporation
Image is representational - see mfr. specs

30-01195

Tensility International Corporation

The 30-01195 is a 10-conductor, 24 AWG shielded wire with a TPU jacket, rated for 150V and a temperature range of -40°C to 70°C. ...

RoHS Compliant
CARTON Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 30-01195 is a 10-conductor shielded wire designed for robust electronic applications. It is constructed with 24 AWG tinned copper strand conductors, HDPE insulation, and a spiral tinned copper shield that provides a minimum of 90% coverage. The wire is protected by a black TPU outer jacket, resulting in an overall diameter of 6.0 mm, and includes an aramid fiber filler for added tensile strength. Rated for 150V and an operating temperature of -40°C to 70°C, this wire is built for durability, withstanding a minimum of 15,000 bend cycles. Its RoHS compliance, phthalate-free and halogen-free composition, and biocompatible jacket (ISO 10993) make it suitable for a wide range of sensitive and demanding environments.

Search Keywords: 3001195

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tensility International Corporation
Part No:
30-01195
Unit of Measure:
Per Meter
RoHS:
Yes
HTS:
8544493080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1530
Package Type:
CARTON

IN STOCK: 53 Meters

Can Ship immediately

Minimum Order Quantity: 5 Meters

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
5
$5.44
25
$5.20
50
$5.10
100
$4.99
250
$4.86
500
$4.75
1,530 +
$4.58

Tools/3D Models

Product Guides