30-01141 by tensility international corporation
Image is representational - see manufacturer specifications

30-01141

The 30-01141 is a 6-conductor, 28 AWG shielded wire with a TPU outer jacket, rated for 150V and 70°C. ...

View Datasheet Ask the Datasheet
RoHS Compliant
CARTON Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 30-01141 is a 6-conductor shielded wire featuring 28 AWG tinned copper strands and a durable black TPU outer jacket with an overall diameter of 3.5 mm. It includes a spiral tinned copper shield with at least 90% coverage for signal integrity and an aramid fiber filler for enhanced tensile strength. The wire is rated for 150V and operates over a temperature range of -40°C to 70°C. Its robust construction is demonstrated by a minimum of 15,000 cycles in bend testing, and its jacket meets ISO 10993 for biological compatibility, making it suitable for various demanding applications.

Search Keywords: 3001141

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tensility International Corporation
Part No:
30-01141
Unit of Measure:
Per Meter
RoHS:
Yes
HTS:
8544493080
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1530
Package Type:
CARTON

FREQUENTLY ASKED QUESTIONS

Is 30-01141 RoHS compliant?

Yes, 30-01141 is RoHS compliant.

What is the lead time for 30-01141?

The standard lead time for 30-01141 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 246 Meters

Can Ship immediately

Minimum Order Quantity: 10 Meters

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
10
$4.52
50
$3.93
250
$3.77
500
$3.75
1,530
$3.74
3,060
$3.73
6,120
$3.72
7,650 +
$3.71

Tools/3D Models

Product Guides