30-01126
Tensility International CorporationWire - 5C TS - 28 AWG - 150V - 70C - 3.3 mm - shielded - TPU - 75A - WBL ...
DESCRIPTION
This wire part number 30-01126 from Tensility International Corporation features 5 conductors with 28 AWG, rated for 150V and 70°C. It is 3.3mm in diameter, shielded with TPU jacket material, and has a hardness rating of 75A. The wire is color-coded in white, blue, and black. Ideal for a variety of electrical applications where flexibility and durability are essential.
Search Keywords: 3001126
SPECIFICATIONS
IN STOCK: 1,515 Meters
Can Ship immediately
Minimum Order Quantity: 10 Meters
Factory Lead-Time 18 Weeks
English
Chinese
Spanish
