help desk software
30-01031 by tensility international corporation
Image is representational - see mfr. specs

30-01031

Tensility International Corporation

The 30-01031 is a UL2464 rated, 4-conductor, 24 AWG shielded wire designed for internal or external interconnection of electronic equipment. ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 30-01031 is a shielded, multi-conductor wire featuring four 24 AWG tinned copper conductors. It is constructed with a combination of aluminum mylar foil and a tinned copper braided shield, providing a minimum of 80% coverage for excellent EMI protection. The wire has a voltage rating of 300V, a temperature range of -25 to 80 °C, and is enclosed in a black PVC outer jacket with an overall diameter of 5.2 mm. Certified with UL AWM Style 2464 and a VW-1 flammability rating, this RoHS and REACH compliant wire is ideal for the internal wiring or external interconnection of electronic equipment.

Search Keywords: 3001031

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tensility International Corporation
Part No:
30-01031
Unit of Measure:
Per Meter
RoHS:
Yes
HTS:
8544493080
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
1530
Package Type:
Reel

IN STOCK: 25 Meters

Can Ship immediately

Buy all 25 in-stock or the regular minimum order quantity of 100

Stock lot only: 25 Meters

Minimum Order Quantity: 100 Meters

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1
$3.531
100
$3.210
250
$3.040
500
$2.910
1,530
$2.700
3,060
$2.570
6,120
$2.480
7,650
$2.470
10,710 +
$2.460

Tools/3D Models

Product Guides