30-00692 by tensility international corporation
Image is representational - see manufacturer specifications

30-00692

The 30-00692 is a UL Style 2464, 2-conductor wire featuring 24 AWG tinned copper strands and a PVC jacket. ...

View Datasheet Ask the Datasheet
RoHS Compliant
CARTON Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 30-00692 is a 2-conductor, 24 AWG wire designed for internal wiring of electronic equipment. It is rated for 300V and has an operating temperature range of -25°C to 80°C. The wire is constructed with two tinned copper conductors, each with PVC insulation, and an overall black PVC outer jacket with a nominal diameter of 4.0 mm. This cable is compliant with UL AWM Style 2464, VW-1 flammability, and cUL AWM I/II A standards, making it a reliable choice for various electronic applications.

Search Keywords: 3000692

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tensility International Corporation
Part No:
30-00692
Unit of Measure:
Per Meter
RoHS:
Yes
HTS:
8544493080
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
4575
Package Type:
CARTON

FREQUENTLY ASKED QUESTIONS

Is 30-00692 RoHS compliant?

Yes, 30-00692 is RoHS compliant.

What is the lead time for 30-00692?

The standard lead time for 30-00692 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2,654 Meters

Can Ship immediately

Minimum Order Quantity: 25 Meters

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
25
$0.683
250
$0.639
500
$0.626
1,000
$0.613
4,575
$0.584
9,150
$0.571
13,725 +
$0.563

Tools/3D Models

Product Guides