30-00686
Wire - 2C TS - 20 AWG - UL2464 - 300V - 80C - 4.70 mm - VW-1 - PVC ...
DESCRIPTION
Tensility International Corporation presents the part number 30-00686, a high-quality wire specifically designed for various applications. This wire features 2 conductors, each with a 20 AWG thickness, ensuring optimal transmission and durability. With a UL2464 rating and a voltage rating of 300V, this wire guarantees safe and reliable performance. It is also designed to withstand temperatures up to 80°C, making it suitable for a wide range of environmental conditions. Measuring at 4.70 mm in diameter and featuring a VW-1 flame resistance rating, this wire ensures enhanced safety and easy installation. It is made with PVC material, providing excellent insulation and protection for the conductors. Trust Tensility's 30-00686 wire for all your wiring needs, ensuring a reliable and efficient solution for your projects.
Search Keywords: 3000686
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 30-00686 RoHS compliant?
Yes, 30-00686 is RoHS compliant.
What is the lead time for 30-00686?
The standard lead time for 30-00686 is approximately 18 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 2,085 Meters
Can Ship immediately
Minimum Order Quantity: 25 Meters
Factory Lead-Time 18 Weeks
Price (USD)
Product Guides
English
中文 / 汉语
Deutsch
Español
Nederlands
