30-00657 by tensility international corporation
Image is representational - see manufacturer specifications

30-00657

A 26 AWG, 2-conductor shielded wire featuring a spiral tinned copper shield and a flexible TPU outer jacket, rated for 150V and 70°C. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 30-00657 is a 2-conductor, 26 AWG shielded wire designed for reliable signal transmission. It is constructed with tinned copper strand conductors, HDPE insulation, a spiral tinned copper shield with 90% minimum coverage, and an aramid fiber filler for strength. The assembly is enclosed in a durable, cool gray TPU jacket with an overall diameter of 3.1 mm, rated for an operating temperature range of -40°C to 70°C. This wire has a voltage rating of 150V and is tested for high-flex applications, enduring a minimum of 15,000 bend cycles. The biocompatible jacket (ISO 10993), along with RoHS and REACH compliance, makes it suitable for medical devices, instrumentation, and other demanding applications.

Search Keywords: 3000657

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tensility International Corporation
Part No:
30-00657
Unit of Measure:
Per Meter
RoHS:
Yes
HTS:
8544493080
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1530
Package Type:
Reel

FREQUENTLY ASKED QUESTIONS

Is 30-00657 RoHS compliant?

Yes, 30-00657 is RoHS compliant.

What is the lead time for 30-00657?

The standard lead time for 30-00657 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,510 Meters

Can Ship immediately

Minimum Order Quantity: 250 Meters

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
250
$1.67
500
$1.65
1,530
$1.64
3,060
$1.63
6,120
$1.62
7,650
$1.61
10,710
$1.60
15,300 +
$1.59

Tools/3D Models

Product Guides