30-00653
Wire - 2C TS - 28 AWG - 150V - 70C - 2.6 mm - spiral shield - TPU - WBL ...
DESCRIPTION
This TENSILITY International Corporation part 30-00653 is a high-quality 2-conductor wire featuring 28 AWG thickness, with a voltage rating of 150V and a temperature rating of 70°C. The wire has a diameter of 2.6 mm and is equipped with a spiral shield for added protection. It is constructed with TPU material and comes in a vibrant blue color. Perfect for various electrical and electronic applications, this wire ensures reliable performance and durability.
Search Keywords: 3000653
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 30-00653 RoHS compliant?
Yes, 30-00653 is RoHS compliant.
What is the lead time for 30-00653?
The standard lead time for 30-00653 is approximately 18 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 350 Meters
Can Ship immediately
Minimum Order Quantity: 10 Meters
Factory Lead-Time 18 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
