help desk software
30-00492 by tensility international corporation
Image is representational - see manufacturer specifications

30-00492

The 30-00492 is a 4-conductor, 26 AWG shielded wire rated for 150V and 70°C, featuring a flexible TPU outer jacket. ...

View Datasheet Ask the Datasheet
RoHS Compliant
CARTON Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 30-00492 is a 4-conductor wire designed with 26 AWG tinned copper conductors and a spiral shield. Its construction includes HDPE insulation, an aramid fiber filler for tensile strength, and a durable black TPU outer jacket with a nominal diameter of 3.4 mm. The tinned copper spiral shield provides a minimum of 90% coverage for signal protection. This wire is rated for 150V and operates in a temperature range of -40°C to 70°C. Due to its high flexibility, with a bend test rating of 15,000 cycles minimum, and its ISO 10993 compliant jacket, it is well-suited for medical and other demanding applications.

Search Keywords: 3000492

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tensility International Corporation
Part No:
30-00492
Unit of Measure:
Per Meter
RoHS:
Yes
HTS:
8544493080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1530
Package Type:
CARTON

FREQUENTLY ASKED QUESTIONS

Is 30-00492 RoHS compliant?

Yes, 30-00492 is RoHS compliant.

What is the lead time for 30-00492?

The standard lead time for 30-00492 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0 Meters

MOQ for out of Stock Qty: 383 Meters

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
383
$5.81
765
$3.08
1,148
$2.17
1,530 +
$2.12

Tools/3D Models

Product Guides