help desk software
30-00344 by tensility international corporation
Image is representational - see mfr. specs

30-00344

Tensility International Corporation

The 30-00344 is a single-conductor, 24 AWG shielded wire rated for 300V and 80°C, compliant with UL Style 1185. ...

RoHS Compliant
CARTON Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 30-00344 is a single-conductor shielded wire designed for the internal wiring of electronic equipment. It features a 24 AWG tinned copper stranded conductor with PVC insulation. A tinned copper spiral shield provides a minimum of 90% coverage for signal protection. The entire assembly is enclosed in a black PVC outer jacket with a nominal diameter of 2.6 mm. This UL-recognized wire is rated for 300V, has a VW-1 flammability rating, and operates over a temperature range of -25°C to 80°C, making it suitable for a variety of general-purpose applications.

Search Keywords: 3000344

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tensility International Corporation
Part No:
30-00344
Unit of Measure:
Per Meter
RoHS:
Yes
HTS:
8544493080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4575
Package Type:
CARTON

IN STOCK: 610 Meters

Can Ship immediately

Minimum Order Quantity: 50 Meters

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
50
$0.631
250
$0.602
500
$0.590
1,000
$0.578
4,575
$0.551
9,150
$0.539
13,725
$0.532
18,300 +
$0.527

Tools/3D Models

Product Guides