help desk software
10-02382 by tensility international corporation

10-02382

Tensility International Corporation

The 10-02382 is a DC power cable assembly featuring a 5.5x2.1mm DC plug on one end and stripped, tinned leads on the other. ...

RoHS Compliant
CARTON Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 10-02382 is a DC power cable assembly designed for connecting a power source to an electronic device. This assembly consists of a 3050 mm long, 2-conductor, 18 AWG UL2468 wire, terminated with a molded 5.5x2.1mm DC plug. The opposite end features stripped and tinned leads, allowing for direct, flexible termination into a circuit or component. The wire is rated for 300V and 80°C, and the assembly is RoHS compliant. This cable is ideal for various applications requiring a DC power input, including consumer electronics, development boards, and custom power solutions.

Search Keywords: 1002382

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tensility International Corporation
Part No:
10-02382
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
CARTON

IN STOCK: 219

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
5
$6.69
25
$6.14
100
$5.66
250
$5.35
500
$5.11
1,000
$4.87
2,500
$4.56
5,000 +
$4.54

Tools/3D Models

Product Guides