help desk software
10-02379 by tensility international corporation

10-02379

The 10-02379 is a 3050 mm DC power extension cable assembly featuring a 5.5x2.1mm plug and a 5.5x2.1mm jack with 16 AWG wire. ...

View Datasheet Ask the Datasheet
RoHS Compliant
CARTON Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 10-02379 is a DC power extension cable assembly with an overall length of 3050 mm. It is terminated on one end with a 5.5x2.1mm DC plug and on the other with a corresponding 5.5x2.1mm DC jack, both featuring black PVC overmolds for strain relief. The assembly uses 2-conductor, 16 AWG UL2468 wire, which is rated for 300V and 80°C. This RoHS compliant cable is functionally tested to ensure no open circuits, short circuits, or intermittent connections, making it a reliable solution for extending power to various electronic devices.

Search Keywords: 1002379

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tensility International Corporation
Part No:
10-02379
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
540
Package Type:
CARTON

FREQUENTLY ASKED QUESTIONS

Is 10-02379 RoHS compliant?

Yes, 10-02379 is RoHS compliant.

What is the lead time for 10-02379?

The standard lead time for 10-02379 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 105

Ships today, if you order in

Minimum Order Quantity: 5

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
5
$9.51
25
$8.91
50
$8.66
100
$8.40
250
$8.06
540
$7.77
1,080 +
$7.51

Tools/3D Models

Product Guides