help desk software
10-00649 by tensility international corporation
Image is representational - see mfr. specs

10-00649

Tensility International Corporation

The 10-00649 is a 100 mm USB 2.0 cable assembly featuring a USB A receptacle on one end and a USB A micro male connector on the other. ...

RoHS Compliant
CARTON Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 10-00649 is a 100 mm cable assembly designed to connect a USB A receptacle to a USB A micro male plug. It is constructed with 28 AWG, 4-conductor shielded wire (30-00088) that is UL2725 rated for 30V and 80°C. The cable is compliant with USB 2.0 standards and features durable black PVC overmolds on both connectors. This RoHS compliant assembly is functionally tested for opens, shorts, and intermittent issues, ensuring reliable connectivity in various electronic applications.

Search Keywords: 1000649

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tensility International Corporation
Part No:
10-00649
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
CARTON

IN STOCK: 0

On Order: 530   can ship 6/4/26 

Minimum Order Quantity: 10

Factory Lead-Time 23 Weeks

Qty
Unit Price
10
$3.46
50
$3.01
250
$2.71
500
$2.57
1,000
$2.44
2,500
$2.29
5,000
$2.28
7,500 +
$2.27

Tools/3D Models

Product Guides