help desk software
XS612B1PBM12 by telemechanique
Image is representational - see manufacturer specifications
TELEMECHANIQUE

XS612B1PBM12

Proximity Sensor Inductive NC PNP 4mm 12V to 24V

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Proximity Sensor Inductive NC PNP 4mm 12V to 24V

Search Keywords: XS612B1PBM12

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TELEMECHANIQUE
Part No:
XS612B1PBM12
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536507000
COO:
ID
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Inductive
Sensing Distance:
4 mm
Mounting:
N/A
Output Type:
PNP
Dimension:
N/A
Operating Temperature:
-25 to 70 °C
Switching Mode:
NC

FREQUENTLY ASKED QUESTIONS

Is XS612B1PBM12 RoHS compliant?

Yes, XS612B1PBM12 is RoHS compliant.

What is the lead time for XS612B1PBM12?

The standard lead time for XS612B1PBM12 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 3

Can Ship immediately

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$106.30
5
$97.77
10
$95.33
20
$92.82
50
$89.56
100 +
$87.21

Tools/3D Models

Product Guides