help desk software
RECOMMENDED REPLACEMENT
S172D-12
S172D-12
In Stock: 279
Minimum Order: 1
VIEW PRODUCT
S172D-12/28 by teledyne relays
Image is representational - see mfr. specs

S172D-12/28

Teledyne Relays

CENTIGRID SURFACE MOUNT COMMERCIAL RELAYS DPDT

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

CENTIGRID SURFACE MOUNT COMMERCIAL RELAYS DPDT

Search Keywords: S172D1228

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
S172D-12/28
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Surface Mount
Operating Temperature:
-55 to 85 °C
Dimension:
9.6 x 10.42 x 9.4 mm
Termination Style:
Solder
Coil Current:
30 mA
Contact Form:
2 Form C
Life Cycle:
Discontinued & Replaced
  This product is not in stock and cannot be back-ordered

Tools/3D Models

Product Guides