RF300YZ-5
Teledyne RelaysElectromechanical Relay 5VDC 50Ohm 1A DPDT (9.4x9.4x6.99)mm THT High Reliability Relay
RoHS Non-Compliant
DESCRIPTION
Electromechanical Relay 5VDC 50Ohm 1A DPDT (9.4x9.4x6.99)mm THT High Reliability Relay
Search Keywords: RF300YZ5
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
RF300YZ-5
Alias/AKA:
RF300YZ-5/G
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack:
250
Type:
High Reliability Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Maximum Current Rating:
1 A
Coil Current:
100 mA
Coil Resistance:
50 Ohm
Mounting:
Through Hole
Operating Temperature:
-55 to 85 °C
Termination Style:
PC Pin
This product is NOT RoHS Compliant. See Alternatives
IN STOCK: 1
Can Ship immediately
Factory Lead-Time 18 Weeks
Price (USD)
Qty
Unit Price
1
$343.57
10
$342.71
25
$341.85
50
$341.00
63
$340.14
125
$175.11
188
$118.88
250
+
$116.50
English
Chinese
Spanish
