help desk software
M39016/12-030M by teledyne relays
Image is representational - see mfr. specs

M39016/12-030M

Teledyne Relays

Electromechanical Relay 26.5VDC 2KOhm 1ADC/0.25AAC DPDT (9.4x9.4x7.11)mm THT Established Reliability Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Electromechanical Relay 26.5VDC 2KOhm 1ADC/0.25AAC DPDT (9.4x9.4x7.11)mm THT Established Reliability Relay

Search Keywords: M3901612030M

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
M39016/12-030M
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Established Reliability Relay
Relay Construction:
Latching Double Coil
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5 V
Maximum Current Rating:
1DC,0.25AC A
Coil Current:
13.25 mA
Coil Resistance:
2 KOhm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin
Life Cycle:
Discontinued
   This product has been discontinued by the supplier

Tools/3D Models

Product Guides