help desk software
J432DM-5M by teledyne relays
Image is representational - see manufacturer specifications
Teledyne Relays Authorized Distributor

J432DM-5M

Electromechanical Relay 5VDC 100Ohm 1ADC/0.25AAC DPDT (( 9.4mm 9.4mm 9.52mm)) THT Established Reliability Relay ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TELEDYNE RELAYS part J432DM-5M is an electromechanical relay specifically designed for applications requiring reliable and efficient switching. With a voltage rating of 5VDC, it offers a resistance of 100Ohm and can handle a current of 1ADC or 0.25AAC. This relay features a double-pole double-throw (DPDT) configuration and compact dimensions of 9.4mm x 9.4mm x 9.52mm, making it ideal for space-constrained environments. With its established reliability, this relay provides long-lasting performance and is suitable for various industrial and commercial applications.

Search Keywords: J432DM5M

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
J432DM-5M
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Established Reliability Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Maximum Current Rating:
1DC,0.25AC A
Coil Current:
50 mA
Coil Resistance:
100 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin

FREQUENTLY ASKED QUESTIONS

Is J432DM-5M RoHS compliant?

No, J432DM-5M is not RoHS compliant.

What is the lead time for J432DM-5M?

The standard lead time for J432DM-5M is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 10

Can Ship immediately

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
1
$122.60
5
$117.86
10
$115.34
20
$113.03
50
$111.59
100 +
$107.20

Tools/3D Models

Product Guides