help desk software
ER432DDM4-26A by teledyne relays
Image is representational - see mfr. specs

ER432DDM4-26A

Teledyne Relays

Electromechanical Relay 26.5VDC 3.3KOhm 1ADC/0.25AAC DPDT (( 9.4mm 9.4mm 9.52mm)) THT Established Reliability Relay ...

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TELEDYNE RELAYS ER432DDM4-26A is an electromechanical relay known for its exceptional reliability and performance. This DPDT (double-pole, double-throw) relay features a coil voltage of 26.5VDC and a resistance of 3.3KOhm. With a current rating of 1ADC/0.25AAC, it is suitable for various applications. The relay has a compact and durable design, measuring 9.4mm x 9.4mm x 9.52mm, making it easy to install in tight spaces. Trust in the established reliability of TELEDYNE RELAYS and enhance your electronic projects with this high-quality relay.

Search Keywords: ER432DDM426A

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
ER432DDM4-26A
Alias/AKA:
ER432DDM4-26A/G
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Established Reliability Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5 V
Maximum Current Rating:
1DC,0.25AC A
Coil Current:
8.8 mA
Coil Resistance:
3.3 KOhm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin
  This product is NOT RoHS Compliant.  See Alternatives

IN STOCK: 169

Ships today, if you order in

MOQ for out of Stock Qty: 25

Factory Lead-Time 24 Weeks

Qty
Unit Price
1
$246.19
5
$240.98
10
$214.64
25
$213.57
50
$212.50
75
$211.44
100 +
$210.38

Tools/3D Models

Product Guides