help desk software
ER422M-18B by teledyne relays
Image is representational - see manufacturer specifications
Teledyne Relays Authorized Distributor

ER422M-18B

Electromechanical Relay 18VDC 1.13KOhm 1ADC/0.25AAC DPDT (9.4x9.4x7.11)mm THT Latching Relay

View Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Electromechanical Relay 18VDC 1.13KOhm 1ADC/0.25AAC DPDT (9.4x9.4x7.11)mm THT Latching Relay

Search Keywords: ER422M18B

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
ER422M-18B
Alias/AKA:
ER422M-18B/G
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
18 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1DC,0.25AC A
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Dimension:
9.4 x 9.4 x 7.11 mm
Termination Style:
PC Pin
Coil Current:
15.93 mA
Contact Form:
2 Form C

FREQUENTLY ASKED QUESTIONS

Is ER422M-18B RoHS compliant?

No, ER422M-18B is not RoHS compliant.

What is the lead time for ER422M-18B?

The standard lead time for ER422M-18B is approximately 22 days. In-stock quantities ship from Master Electronics.

  This product is NOT RoHS Compliant.  See Alternatives

IN STOCK: 5

Can Ship immediately

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
1
$182.49
5
$180.01
10
$178.83
20
$176.55
50
$175.46
100 +
$173.36

Tools/3D Models

Product Guides