ER422DM-12A
Teledyne RelaysElectromechanical Relay 12VDC 500Ohm 1ADC/0.25AAC DPDT (9.4x9.4x7.11)mm THT Latching Relay
RoHS Non-Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Electromechanical Relay 12VDC 500Ohm 1ADC/0.25AAC DPDT (9.4x9.4x7.11)mm THT Latching Relay
Search Keywords: ER422DM12A
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
ER422DM-12A
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack:
100
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1DC,0.25AC A
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Dimension:
9.4 x 9.4 x 7.11 mm
Termination Style:
PC Pin
Coil Current:
24 mA
Contact Form:
2 Form C
This product is NOT RoHS Compliant. See Alternatives
IN STOCK: 0
MOQ for out of Stock Qty: 25
Factory Lead-Time 20 Weeks
Qty
Unit Price
25
$336.42
50
$177.56
75
$122.11
100
+
$119.67
English
Chinese
Spanish
