ER421M-18A
Teledyne RelaysElectromechanical Relay 18VDC 1.13KOhm 1ADC/0.25AAC SPDT (9.4x9.4x7.11)mm THT Latching Relay
RoHS Non-Compliant
DESCRIPTION
Electromechanical Relay 18VDC 1.13KOhm 1ADC/0.25AAC SPDT (9.4x9.4x7.11)mm THT Latching Relay
Search Keywords: ER421M18A
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
ER421M-18A
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack:
100
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
18 V
Contact Arrangement:
SPDT
Maximum Current Rating:
1DC,0.25AC A
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Dimension:
9.4 x 9.4 x 7.11 mm
Termination Style:
PC Pin
Coil Current:
15.92 mA
Contact Form:
1 Form C
This product is NOT RoHS Compliant. See Alternatives
IN STOCK: 10
Can Ship immediately
Factory Lead-Time 13 Weeks
Qty
Unit Price
1
$162.71
5
$160.51
10
$159.45
20
$157.42
50
$156.44
100
+
$154.57
English
Chinese
Spanish
